
SI86ISOLIN-KIT | |
|---|---|
DigiKey Part Number | SI86ISOLIN-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI86ISOLIN-KIT |
Description | EVAL BOARD FOR SI8630 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si8630 - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | Si8630 | |
Primary Attributes | 3 Circuits | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,22000 € | 133,22 € |
| Unit Price without VAT: | 133,22000 € |
|---|---|
| Unit Price with VAT: | 158,53180 € |

