
SI8661BD-B-ISR | |
|---|---|
DigiKey Part Number | 336-4411-2-ND - Tape & Reel (TR) 336-4411-1-ND - Cut Tape (CT) 336-4411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8661BD-B-ISR |
Description | DGTL ISOLTR 5KV 6CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 6 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 5/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 3,72600 € | 37,26 € |
| 25 | 3,44040 € | 86,01 € |
| 100 | 3,12590 € | 312,59 € |
| 250 | 2,97600 € | 744,00 € |
| 500 | 2,88562 € | 1.442,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,79026 € | 3.487,82 € |
| 2.500 | 2,73275 € | 6.831,87 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,79530 € |


