Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8655BA-ASR | |
|---|---|
DigiKey Part Number | 863-SI8655BA-ASRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8655BA-ASR |
Description | DGTL ISOLTR 1KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 1000Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Qualification AEC-Q100 |
Number of Channels 5 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 5/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 1000Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 35kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8655BA-AS | Skyworks Solutions Inc. | 0 | 863-SI8655BA-AS-ND | 2,85261 € | Parametric Equivalent |
| SI8655BA-B-IS | Skyworks Solutions Inc. | 170 | 336-2112-5-ND | 3,59000 € | Parametric Equivalent |
| SI8655BA-B-ISR | Skyworks Solutions Inc. | 0 | SI8655BA-B-ISR-ND | 2,14650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,41298 € | 3.016,23 € |
| 2.500 | 2,36206 € | 5.905,15 € |
| Unit Price without VAT: | 2,41298 € |
|---|---|
| Unit Price with VAT: | 2,87145 € |


