SI8652BB-B-IS1R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 5,02932 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: 5,02932 €
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 1.160
Unit Price: 8,38000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8652BB-B-IS1R

DigiKey Part Number
SI8652BB-B-IS1R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI8652BB-B-IS1R
Description
DGTL ISOLTR 2.5KV 5CH GP 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
5
Inputs - Side 1/Side 2
3/2
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,00748 €5.018,70 €
Manufacturers Standard Package
Unit Price without VAT:2,00748 €
Unit Price with VAT:2,38890 €