
SI8651ED-B-IS | |
---|---|
DigiKey Part Number | 336-2106-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8651ED-B-IS |
Description | DGTL ISOLTR 5KV 5CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 5 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8651ED-B-IS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 5 | |
Inputs - Side 1/Side 2 | 4/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,22000 € | 4,22 € |
10 | 3,21200 € | 32,12 € |
46 | 2,82587 € | 129,99 € |
138 | 2,63399 € | 363,49 € |
276 | 2,54007 € | 701,06 € |
506 | 2,47168 € | 1.250,67 € |
1.012 | 2,40648 € | 2.435,36 € |
2.530 | 2,33766 € | 5.914,28 € |
Unit Price without VAT: | 4,22000 € |
---|---|
Unit Price with VAT: | 5,02180 € |