
SI8640BD-B-IS2 | |
---|---|
DigiKey Part Number | 336-4212-ND |
Manufacturer | |
Manufacturer Product Number | SI8640BD-B-IS2 |
Description | DGTL ISOLTR 5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 50kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,72000 € | 3,72 € |
10 | 2,82400 € | 28,24 € |
46 | 2,47804 € | 113,99 € |
138 | 2,30638 € | 318,28 € |
276 | 2,22228 € | 613,35 € |
506 | 2,16107 € | 1.093,50 € |
1.012 | 2,10268 € | 2.127,91 € |
2.530 | 2,04105 € | 5.163,86 € |
Unit Price without VAT: | 3,72000 € |
---|---|
Unit Price with VAT: | 4,42680 € |