
SI8640BB-B-ISR | |
---|---|
DigiKey Part Number | 336-4937-2-ND - Tape & Reel (TR) 336-4937-1-ND - Cut Tape (CT) 336-4937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8640BB-B-ISR |
Description | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 4/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,26000 € | 3,26 € |
10 | 2,46300 € | 24,63 € |
25 | 2,26240 € | 56,56 € |
100 | 2,04240 € | 204,24 € |
250 | 1,93752 € | 484,38 € |
500 | 1,87426 € | 937,13 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.250 | 1,80748 € | 2.259,35 € |
2.500 | 1,76724 € | 4.418,10 € |
3.750 | 1,74709 € | 6.551,59 € |
Unit Price without VAT: | 3,26000 € |
---|---|
Unit Price with VAT: | 3,87940 € |