
SI8640AB-AS | |
|---|---|
DigiKey Part Number | 863-SI8640AB-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI8640AB-AS |
Description | DIGITAL ISOLATOR 4CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Mfr | Pulse Width Distortion (Max) 4.5ns |
Series | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Packaging Tube | Voltage - Supply 2.375V ~ 5.5V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification AEC-Q100 |
Type General Purpose | Operating Temperature -40°C ~ 125°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 35kV/µs | Base Product Number |
Data Rate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 2,64109 € | 121,49 € |
| Unit Price without VAT: | 2,64109 € |
|---|---|
| Unit Price with VAT: | 3,14290 € |

