Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8635ET-AS2R | |
|---|---|
DigiKey Part Number | 863-SI8635ET-AS2RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8635ET-AS2R |
Description | DGTL ISOLTR 5KV 3CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 3 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 3/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 35kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8630BT-AS2 | Skyworks Solutions Inc. | 0 | 863-SI8630BT-AS2-ND | 2,33565 € | Parametric Equivalent |
| SI8630BT-AS2R | Skyworks Solutions Inc. | 0 | 863-SI8630BT-AS2RTR-ND | 2,17269 € | Parametric Equivalent |
| SI8630ET-AS2 | Skyworks Solutions Inc. | 0 | 863-SI8630ET-AS2-ND | 2,33565 € | Parametric Equivalent |
| SI8630ET-AS2R | Skyworks Solutions Inc. | 0 | 863-SI8630ET-AS2RTR-ND | 2,17269 € | Parametric Equivalent |
| SI8635BT-AS2 | Skyworks Solutions Inc. | 0 | 863-SI8635BT-AS2-ND | 2,33565 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,96405 € | 2.455,06 € |
| 2.500 | 1,92103 € | 4.802,57 € |
| 3.750 | 1,89950 € | 7.123,12 € |
| Unit Price without VAT: | 1,96405 € |
|---|---|
| Unit Price with VAT: | 2,33722 € |


