
SI8631EC-AS1R | |
|---|---|
DigiKey Part Number | 863-SI8631EC-AS1RTR-ND - Tape & Reel (TR) 863-SI8631EC-AS1RCT-ND - Cut Tape (CT) 863-SI8631EC-AS1RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8631EC-AS1R |
Description | DGTL ISOLTR 3.75KV 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 60kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 10 | 2,56000 € | 25,60 € |
| 25 | 2,35320 € | 58,83 € |
| 100 | 2,12590 € | 212,59 € |
| 250 | 2,01752 € | 504,38 € |
| 500 | 1,95220 € | 976,10 € |
| 1.000 | 1,89845 € | 1.898,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,84170 € | 4.604,25 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |

