Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8630EC-B-IS1R | |
|---|---|
DigiKey Part Number | 863-SI8630EC-B-IS1RTR-ND - Tape & Reel (TR) 863-SI8630EC-B-IS1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SI8630EC-B-IS1R |
Description | DGTL ISOLTR 3.75KV 3CH GP 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3750Vrms 3 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 35kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type General Purpose | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 3 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 3/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 3750Vrms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8630BC-B-IS1 | Skyworks Solutions Inc. | 2.827 | 336-2072-5-ND | 2,86000 € | Parametric Equivalent |
| SI8630BC-B-IS1R | Skyworks Solutions Inc. | 0 | SI8630BC-B-IS1R-ND | 1,47820 € | Parametric Equivalent |
| SI8630EC-B-IS1 | Skyworks Solutions Inc. | 1.851 | 336-2074-5-ND | 2,86000 € | Parametric Equivalent |
| SI8635BC-B-IS1 | Skyworks Solutions Inc. | 2 | 336-2080-5-ND | 2,86000 € | Parametric Equivalent |
| SI8635BC-B-IS1R | Skyworks Solutions Inc. | 0 | SI8635BC-B-IS1R-ND | 1,47820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,66224 € | 4.155,60 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |


