16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8622BT-IS

DigiKey Part Number
336-3416-5-ND
Manufacturer
Manufacturer Product Number
SI8622BT-IS
Description
DGTL ISOLTR 5KV 2CH GP 16-SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
60kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
13ns, 13ns
Pulse Width Distortion (Max)
4.5ns
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,94000 €2,94 €
102,20400 €22,04 €
461,92457 €88,53 €
1381,78558 €246,41 €
2761,71761 €474,06 €
5061,66806 €844,04 €
1.0121,62085 €1.640,30 €
2.5301,57101 €3.974,66 €
5.0141,54133 €7.728,23 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,94000 €
Unit Price with VAT:3,49860 €