Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SI8620ED-AS | |
|---|---|
DigiKey Part Number | 863-SI8620ED-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI8620ED-AS |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Packaging Tube | Pulse Width Distortion (Max) 4.5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 2.5V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 2/0 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Voltage - Isolation 5000Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 35kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8620BD-AS | Skyworks Solutions Inc. | 0 | 863-SI8620BD-AS-ND | 2,26891 € | Parametric Equivalent |
| SI8620BD-ASR | Skyworks Solutions Inc. | 0 | 863-SI8620BD-ASRTR-ND | 1,90634 € | Parametric Equivalent |
| SI8620ED-ASR | Skyworks Solutions Inc. | 0 | 863-SI8620ED-ASRTR-ND | 1,90634 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 2,26891 € | 104,37 € |
| Unit Price without VAT: | 2,26891 € |
|---|---|
| Unit Price with VAT: | 2,70000 € |


