
SI8620DB-ASR | |
|---|---|
DigiKey Part Number | 863-SI8620DB-ASRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8620DB-ASR |
Description | DIGITAL ISOLATOR 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2 Channel 150Mbps 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Series | Pulse Width Distortion (Max) 4.5ns |
Packaging Tape & Reel (TR) | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type General Purpose | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case |
Common Mode Transient Immunity (Min) 35kV/µs | Supplier Device Package 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,41355 € | 3.533,88 € |
| Unit Price without VAT: | 1,41355 € |
|---|---|
| Unit Price with VAT: | 1,68212 € |

