
SI8620BT-IS | |
|---|---|
DigiKey Part Number | 336-3412-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8620BT-IS |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 150Mbps 60kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 60kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,20400 € | 22,04 € |
| 46 | 1,92457 € | 88,53 € |
| 138 | 1,78558 € | 246,41 € |
| 276 | 1,71761 € | 474,06 € |
| 506 | 1,66806 € | 844,04 € |
| 1.012 | 1,62085 € | 1.640,30 € |
| 2.530 | 1,57101 € | 3.974,66 € |
| 5.014 | 1,54133 € | 7.728,23 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |


