Parametric Equivalent

SI8602AD-ASR | |
|---|---|
DigiKey Part Number | 863-SI8602AD-ASRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8602AD-ASR |
Description | DGTL ISOLTR 5KV 1CH I2C 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 5000Vrms 1 Channel 10Mbps 35kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 20ns, 20ns |
Packaging Tape & Reel (TR) | Pulse Width Distortion (Max) 12ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Capacitive Coupling | Voltage - Supply 3V ~ 5.5V |
Type I2C | Grade Automotive |
Isolated Power Yes | Qualification AEC-Q100 |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Inputs - Side 1/Side 2 1/1 | Mounting Type Surface Mount |
Channel Type Bidirectional, Unidirectional | Package / Case |
Voltage - Isolation | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 35kV/µs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8602AD-AS | Skyworks Solutions Inc. | 0 | 863-SI8602AD-AS-ND | 4,78217 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 4,62022 € | 5.775,27 € |
| Unit Price without VAT: | 4,62022 € |
|---|---|
| Unit Price with VAT: | 5,49806 € |


