
SI8600AC-AS | |
|---|---|
DigiKey Part Number | 863-SI8600AC-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI8600AC-AS |
Description | DGTL ISOLTR 3.75KV 2CH I2C 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 3750Vrms 2 Channel 35kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 20ns, 20ns |
Mfr | Pulse Width Distortion (Max) 12ns |
Packaging Tube | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Part Status Active | Voltage - Supply 3V ~ 5.5V |
Technology Capacitive Coupling | Grade Automotive |
Type I2C | Qualification AEC-Q100 |
Isolated Power Yes | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Bidirectional, Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation 3750Vrms | Base Product Number |
Common Mode Transient Immunity (Min) 35kV/µs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 4,54781 € | 436,59 € |
| Unit Price without VAT: | 4,54781 € |
|---|---|
| Unit Price with VAT: | 5,41189 € |

