
SI85833D-ISR | |
|---|---|
DigiKey Part Number | 863-SI85833D-ISRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI85833D-ISR |
Description | IC TRANSCEIVER HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS485 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50.5 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 2.5V ~ 5.5V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,99594 € | 2.494,93 € |
| 2.500 | 1,95222 € | 4.880,55 € |
| 3.750 | 1,93035 € | 7.238,81 € |
| Unit Price without VAT: | 1,99594 € |
|---|---|
| Unit Price with VAT: | 2,37517 € |

