Direct

SI8540-B-FSR | |
|---|---|
DigiKey Part Number | SI8540-B-FSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8540-B-FSR |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Category | Voltage - Supply Span (Min) 5 V |
Mfr | Voltage - Supply Span (Max) 36 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Amplifier Type | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Circuits 1 | Supplier Device Package 8-SOIC |
Current - Supply 90µA | Base Product Number |
Current - Output / Channel 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8540-B-FWR | Skyworks Solutions Inc. | 3.569 | SI8540-B-FWRCT-ND | 1,15000 € | Direct |


