SI8450BA-B-IS1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 568
Unit Price: 3,67000 €
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 SOIC

SI8450BA-B-IS1

DigiKey Part Number
SI8450BA-B-IS1-ND
Manufacturer
Manufacturer Product Number
SI8450BA-B-IS1
Description
DGTL ISOLTR 1KV 5CH GP 16-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 1000Vrms 5 Channel 150Mbps 25kV/µs (Typ) CMTI 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8450BA-B-IS1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
5
Inputs - Side 1/Side 2
5/0
Channel Type
Unidirectional
Voltage - Isolation
1000Vrms
Common Mode Transient Immunity (Min)
25kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
9.5ns, 9.5ns
Pulse Width Distortion (Max)
2.5ns
Rise / Fall Time (Typ)
3.8ns, 2.8ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
483,21521 €154,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,21521 €
Unit Price with VAT:3,82610 €