20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8388P-IU

DigiKey Part Number
336-3630-5-ND
Manufacturer
Manufacturer Product Number
SI8388P-IU
Description
DGTL ISOLTR 2.5KV 8CH GP 20-SSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 8 Channel 2Mbps CMTI 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SI8388P-IU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
8
Inputs - Side 1/Side 2
8/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
-
Data Rate
Propagation Delay tpLH / tpHL (Max)
-
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
3.9ns, 3.7ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.756
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,07000 €5,07 €
103,90700 €39,07 €
563,41446 €191,21 €
1123,27473 €366,77 €
2803,16329 €885,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,07000 €
Unit Price with VAT:6,03330 €