
SI8384P-IU | |
---|---|
DigiKey Part Number | 336-3627-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8384P-IU |
Description | DGTL ISOLTR 2.5KV 8CH GP 20-SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 8 Channel 2Mbps CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SI8384P-IU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 8 | |
Inputs - Side 1/Side 2 | 8/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | - | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 3.9ns, 3.7ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,51000 € | 5,51 € |
10 | 4,22900 € | 42,29 € |
56 | 3,69071 € | 206,68 € |
112 | 3,53759 € | 396,21 € |
280 | 3,37589 € | 945,25 € |
504 | 3,29206 € | 1.659,20 € |
1.008 | 3,20948 € | 3.235,16 € |
2.520 | 3,12225 € | 7.868,07 € |
Unit Price without VAT: | 5,51000 € |
---|---|
Unit Price with VAT: | 6,55690 € |