
SI8380PS-IU | |
|---|---|
DigiKey Part Number | 336-3620-5-ND |
Manufacturer | |
Manufacturer Product Number | SI8380PS-IU |
Description | DGTL ISOLTR 2.5KV 8CH GP 20-SSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 8 Channel 250kbps 200kV/µs CMTI 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 8 | |
Inputs - Side 1/Side 2 | 8/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 3.9ns, 3.7ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 € | 4,70 € |
| 10 | 3,59300 € | 35,93 € |
| 56 | 3,12393 € | 174,94 € |
| 112 | 2,99063 € | 334,95 € |
| 280 | 2,84993 € | 797,98 € |
| 504 | 2,77694 € | 1.399,58 € |
| 1.008 | 2,70503 € | 2.726,67 € |
| 2.520 | 2,62912 € | 6.625,38 € |
| Unit Price without VAT: | 4,70000 € |
|---|---|
| Unit Price with VAT: | 5,59300 € |


