
SI83402BAA-KIT | |
---|---|
DigiKey Part Number | 863-SI83402BAA-KIT-ND |
Manufacturer | |
Manufacturer Product Number | SI83402BAA-KIT |
Description | EVAL BOARD FOR SI83402BAA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SI83402BAA - Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | SI83402BAA | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 70,55000 € | 70,55 € |
Unit Price without VAT: | 70,55000 € |
---|---|
Unit Price with VAT: | 83,95450 € |