New at DigiKey
3.6A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82F99AEE-AS3

DigiKey Part Number
863-SI82F99AEE-AS3-ND
Manufacturer
Manufacturer Product Number
SI82F99AEE-AS3
Description
6 KV 2-CHANNEL ISOLATED SELVCD G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.6A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
17ns, 20ns
Current - Output High, Low
3.6A, 3.6A
Current - Peak Output
3.6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
463,24761 €149,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,24761 €
Unit Price with VAT:3,86466 €