New at DigiKey
3.15A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82F89ACE-AS3R

DigiKey Part Number
863-SI82F89ACE-AS3RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI82F89ACE-AS3R
Description
6 KV 2-CHANNEL ISOLATED SELVCD G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.15A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
40ns, 40ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
17ns, 18ns
Current - Output High, Low
3.15A, 3.15A
Current - Peak Output
3.15A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
Automotive
Qualification
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.2502,75712 €3.446,40 €
2.5002,70036 €6.750,90 €
Manufacturers Standard Package
Unit Price without VAT:2,75712 €
Unit Price with VAT:3,28097 €