
SI82F89ABE-AS3R | |
|---|---|
DigiKey Part Number | 863-SI82F89ABE-AS3RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI82F89ABE-AS3R |
Description | 6 KV 2-CHANNEL ISOLATED SELVCD G |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.25A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 16ns, 19ns |
Mfr | Current - Output High, Low 2.25A, 2.25A |
Series | Current - Peak Output 2.25A |
Packaging Tape & Reel (TR) | Voltage - Output Supply 5V ~ 30V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 6000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 200kV/µs | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 40ns, 40ns | Supplier Device Package 14-SOIC |
Pulse Width Distortion (Max) 10ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 3,07579 € | 3.844,74 € |
| Unit Price without VAT: | 3,07579 € |
|---|---|
| Unit Price with VAT: | 3,66019 € |

