
SI82F39ACC-AS1 | |
|---|---|
DigiKey Part Number | 863-SI82F39ACC-AS1-ND |
Manufacturer | |
Manufacturer Product Number | SI82F39ACC-AS1 |
Description | 3.75 KV 2-CHANNEL ISOLATED SELVC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3.15A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 17ns, 18ns |
Mfr | Current - Output High, Low 3.15A, 3.15A |
Series | Current - Peak Output 3.15A |
Packaging Tube | Voltage - Output Supply 5V ~ 30V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 200kV/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 40ns, 40ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 10ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 2,73854 € | 131,45 € |
| Unit Price without VAT: | 2,73854 € |
|---|---|
| Unit Price with VAT: | 3,25886 € |

