
SI82E99AEE-AS3 | |
|---|---|
DigiKey Part Number | 863-SI82E99AEE-AS3-ND |
Manufacturer | |
Manufacturer Product Number | SI82E99AEE-AS3 |
Description | 6 KV 2-CHANNEL ISOLATED VALUE GA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5.5A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.5A, 5.5A |
Mfr | Current - Peak Output 5.5A |
Series | Voltage - Output Supply 5V ~ 30V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 6000Vrms | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 200kV/µs | Supplier Device Package 14-SOIC |
Propagation Delay tpLH / tpHL (Max) 40ns, 40ns | Approval Agency CQC, CSA, UL, VDE |
Pulse Width Distortion (Max) 10ns | Base Product Number |
Rise / Fall Time (Typ) 8.3ns, 8.6ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 2,99783 € | 137,90 € |
| Unit Price without VAT: | 2,99783 € |
|---|---|
| Unit Price with VAT: | 3,56742 € |

