
SI82E39BEC-AS1 | |
|---|---|
DigiKey Part Number | 863-SI82E39BEC-AS1-ND |
Manufacturer | |
Manufacturer Product Number | SI82E39BEC-AS1 |
Description | 3.75 KV 2-CHANNEL ISOLATED VALUE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 5.5A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.5A, 5.5A |
Mfr | Current - Peak Output 5.5A |
Series | Voltage - Output Supply 5V ~ 30V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 3750Vrms | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 200kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 65ns, 65ns | Approval Agency CQC, CSA, UL, VDE |
Pulse Width Distortion (Max) 10ns | Base Product Number |
Rise / Fall Time (Typ) 8.3ns, 8.6ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 2,48750 € | 119,40 € |
| Unit Price without VAT: | 2,48750 € |
|---|---|
| Unit Price with VAT: | 2,96013 € |

