
SI82D89ABE-IS3 | |
|---|---|
DigiKey Part Number | 863-SI82D89ABE-IS3-ND |
Manufacturer | |
Manufacturer Product Number | SI82D89ABE-IS3 |
Description | 6 KV 1-AMP 2-CHANNEL ISOLATED VA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 6000Vrms 2 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 6000Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 7.2ns, 7ns | |
Current - Output High, Low | 870mA, 840mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,23500 € | 22,35 € |
| 46 | 1,95196 € | 89,79 € |
| 138 | 1,81123 € | 249,95 € |
| 276 | 1,74246 € | 480,92 € |
| 506 | 1,69233 € | 856,32 € |
| 1.012 | 1,64456 € | 1.664,29 € |
| 2.530 | 1,59411 € | 4.033,10 € |
| 5.014 | 1,56409 € | 7.842,35 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

