New at DigiKey
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82D39ABC-IS1

DigiKey Part Number
863-SI82D39ABC-IS1-ND
Manufacturer
Manufacturer Product Number
SI82D39ABC-IS1
Description
3.75 KV 1-AMP 2-CHANNEL ISOLATED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
32ns, 32ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
7.2ns, 7ns
Current - Output High, Low
870mA, 840mA
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,42000 €2,42 €
101,80600 €18,06 €
481,56500 €75,12 €
1441,44951 €208,73 €
2881,39299 €401,18 €
5281,35184 €713,77 €
1.0081,31500 €1.325,52 €
2.5441,27265 €3.237,62 €
5.0401,24774 €6.288,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €