
SI82D29ABC-IS1 | |
|---|---|
DigiKey Part Number | 863-SI82D29ABC-IS1-ND |
Manufacturer | |
Manufacturer Product Number | SI82D29ABC-IS1 |
Description | 3.75 KV 1-AMP 2-CHANNEL ISOLATED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1A Gate Driver Capacitive Coupling 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 32ns, 32ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 7.2ns, 7ns | |
Current - Output High, Low | 870mA, 840mA | |
Current - Peak Output | 1A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,81800 € | 18,18 € |
| 48 | 1,57563 € | 75,63 € |
| 144 | 1,45944 € | 210,16 € |
| 288 | 1,40257 € | 403,94 € |
| 528 | 1,36114 € | 718,68 € |
| 1.008 | 1,32404 € | 1.334,63 € |
| 2.544 | 1,28140 € | 3.259,88 € |
| 5.040 | 1,25632 € | 6.331,85 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

