
SI82C50AGC-IS | |
|---|---|
DigiKey Part Number | 863-SI82C50AGC-IS-ND |
Manufacturer | |
Manufacturer Product Number | SI82C50AGC-IS |
Description | 3.75 KV 4-AMP 1-CHANNEL ISOLATE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 43.3ns, 43.3ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 16ns, 22ns | |
Current - Output High, Low | 1.27A, 1.27A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 5V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,74000 € | 17,40 € |
| 96 | 1,43219 € | 137,49 € |
| 192 | 1,37083 € | 263,20 € |
| 288 | 1,34007 € | 385,94 € |
| 576 | 1,29497 € | 745,90 € |
| 1.056 | 1,26211 € | 1.332,79 € |
| 2.592 | 1,22266 € | 3.169,13 € |
| 5.088 | 1,19894 € | 6.100,21 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

