New at DigiKey
SI823H9BD-IS4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82A40AEE-IS4

DigiKey Part Number
863-SI82A40AEE-IS4-ND
Manufacturer
Manufacturer Product Number
SI82A40AEE-IS4
Description
6 KV 1-AMP 1-CHANNEL ISOLATED VA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1A Gate Driver Capacitive Coupling 6000Vrms 1 Channel 8-SSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
6000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
31.4ns, 31.4ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
8.3ns, 8.6ns
Current - Output High, Low
770mA, 760mA
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SSO
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,33000 €2,33 €
101,74000 €17,40 €
801,45050 €116,04 €
1601,38588 €221,74 €
3201,33263 €426,44 €
5601,29663 €726,11 €
1.0401,26288 €1.313,40 €
2.5601,22314 €3.131,24 €
5.0401,19924 €6.044,17 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,33000 €
Unit Price with VAT:2,77270 €