8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI82A30BCC-IS

DigiKey Part Number
863-SI82A30BCC-IS-ND
Manufacturer
Manufacturer Product Number
SI82A30BCC-IS
Description
3.75 KV 1-AMP 1-CHANNEL ISOLATED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
55.8ns, 55.8ns
Pulse Width Distortion (Max)
10ns
Rise / Fall Time (Typ)
7.9ns, 7.95ns
Current - Output High, Low
1.05A, 930mA
Current - Peak Output
1A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
5V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CQC, CSA, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,31500 €13,15 €
961,07292 €103,00 €
1921,02479 €196,76 €
2881,00069 €288,20 €
5760,96531 €556,02 €
1.0560,93953 €992,14 €
2.5920,90858 €2.355,04 €
5.0880,88996 €4.528,12 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €