
SI8286BC-ASR | |
|---|---|
DigiKey Part Number | 863-SI8286BC-ASRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8286BC-ASR |
Description | DGT ISO 3.75KV 1CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 4.1A |
Mfr | Current - Peak Output 4A |
Packaging Tape & Reel (TR) | Voltage - Output Supply 10V ~ 30V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 125kV/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns | Supplier Device Package 16-SOIC |
Pulse Width Distortion (Max) 5ns | Approval Agency CQC, CSA, UL, VDE |
Rise / Fall Time (Typ) 5.5ns, 8.5ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 2,32200 € | 2.902,50 € |
| Unit Price without VAT: | 2,32200 € |
|---|---|
| Unit Price with VAT: | 2,76318 € |

