4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8284CD-AS

DigiKey Part Number
863-SI8284CD-AS-ND
Manufacturer
Manufacturer Product Number
SI8284CD-AS
Description
DGTL ISO 5KV 1CH GATE DVR 24SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2A, 4.1A
Mfr
Current - Peak Output
4A
Packaging
Tube
Voltage - Output Supply
13.2V ~ 30V
Part Status
Active
Grade
Automotive
Technology
Capacitive Coupling
Qualification
Number of Channels
1
Operating Temperature
-40°C ~ 125°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Common Mode Transient Immunity (Min)
125kV/µs
Package / Case
24-SOIC (0.295", 7.50mm Width)
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Supplier Device Package
24-SOIC
Pulse Width Distortion (Max)
5ns
Approval Agency
CQC, CSA, UL, VDE
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
326,34344 €202,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,34344 €
Unit Price with VAT:7,54869 €