Similar



SI8283CD-ISR | |
|---|---|
DigiKey Part Number | 336-4964-2-ND - Tape & Reel (TR) 336-4964-1-ND - Cut Tape (CT) 336-4964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8283CD-ISR |
Description | DGTL ISO 5KV 1CH GATE DVR 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 24-SOIC |
Datasheet | Datasheet |
Category | Pulse Width Distortion (Max) 5ns |
Mfr | Rise / Fall Time (Typ) 5.5ns, 8.5ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output High, Low 2.5A, 3A |
Part Status Active | Current - Peak Output 4A |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 35kV/µs | Supplier Device Package 24-SOIC |
Propagation Delay tpLH / tpHL (Max) 50ns, 50ns | Approval Agency CQC, CSA, UR, VDE |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8283CC-ISR | Skyworks Solutions Inc. | 1.250 | 336-5072-2-ND | 4,04672 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,27000 € | 7,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 4,30818 € | 5.385,23 € |
| Unit Price without VAT: | 7,27000 € |
|---|---|
| Unit Price with VAT: | 8,65130 € |


