SI8283CD-IS is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: 4,91531 €
Datasheet
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 24-SOIC
Using the Bootstrap Calculator for ISOdrivers

SI8283CD-IS

DigiKey Part Number
336-3521-ND
Manufacturer
Manufacturer Product Number
SI8283CD-IS
Description
DGTL ISO 5KV 1CH GATE DVR 24SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
35kV/µs
Propagation Delay tpLH / tpHL (Max)
50ns, 50ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
5.5ns, 8.5ns
Current - Output High, Low
2.5A, 3A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
12V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
325,22281 €167,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,22281 €
Unit Price with VAT:6,21514 €