Similar



SI8282BD-IS | |
|---|---|
DigiKey Part Number | 336-3518-ND |
Manufacturer | |
Manufacturer Product Number | SI8282BD-IS |
Description | DGTL ISO 5KV 1CH GATE DVR 20SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 2.5A, 3A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 9.5V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Approval Agency | CQC, CSA, UR, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 4,64816 € | 176,63 € |
| Unit Price without VAT: | 4,64816 € |
|---|---|
| Unit Price with VAT: | 5,53131 € |


