

SI8281BD-ISR | |
---|---|
DigiKey Part Number | 336-4959-2-ND - Tape & Reel (TR) 336-4959-1-ND - Cut Tape (CT) 336-4959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8281BD-ISR |
Description | DGTL ISO 5KV 1CH GATE DVR 20SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Pulse Width Distortion (Max) | 5ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 2.5A, 3A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Approval Agency | CQC, CSA, UR, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,74000 € | 6,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.250 | 3,96950 € | 4.961,88 € |
Unit Price without VAT: | 6,74000 € |
---|---|
Unit Price with VAT: | 8,02060 € |