14 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8275GA-IM1

DigiKey Part Number
863-SI8275GA-IM1-ND
Manufacturer
Manufacturer Product Number
SI8275GA-IM1
Description
DGTL ISO 1KV 1CH GATE DVR 14QFN
Customer Reference
Detailed Description
4A Gate Driver RF Coupling 1000Vrms 1 Channel 14-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Technology
RF Coupling
Number of Channels
1
Voltage - Isolation
1000Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Pulse Width Distortion (Max)
8ns
Rise / Fall Time (Typ)
10.5ns, 13.3ns
Current - Output High, Low
1.8A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.2V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-VDFN
Supplier Device Package
14-QFN (5x5)
Approval Agency
CQC, CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.