16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI8274AB4D-IS1

DigiKey Part Number
336-3543-5-ND
Manufacturer
Manufacturer Product Number
SI8274AB4D-IS1
Description
DGTL ISO 2.5KV 2CH GT DVR 16SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4A Gate Driver RF Coupling 2500Vrms 2 Channel 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
RF Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
200kV/µs
Propagation Delay tpLH / tpHL (Max)
105ns, 75ns
Pulse Width Distortion (Max)
47ns
Rise / Fall Time (Typ)
10.5ns, 13.3ns
Current - Output High, Low
1.8A, 4A
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
4.6V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Approval Agency
CQC, CSA, UR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,17500 €31,75 €
482,78313 €133,59 €
1442,59521 €373,71 €
2882,50326 €720,94 €
5282,43629 €1.286,36 €
1.0082,37637 €2.395,38 €
2.5442,30747 €5.870,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €