
SI8273DBD-AS1 | |
|---|---|
DigiKey Part Number | 863-SI8273DBD-AS1-ND |
Manufacturer | |
Manufacturer Product Number | SI8273DBD-AS1 |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver RF Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 1.8A, 4A |
Mfr | Current - Peak Output 4A |
Series | Voltage - Output Supply 4.2V ~ 30V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification |
Technology RF Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 200kV/µs | Supplier Device Package 16-SOIC |
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns | Approval Agency CQC, CSA, UL, VDE |
Pulse Width Distortion (Max) 8ns | Base Product Number |
Rise / Fall Time (Typ) 10.5ns, 13.3ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 3,38167 € | 162,32 € |
| Unit Price without VAT: | 3,38167 € |
|---|---|
| Unit Price with VAT: | 4,02419 € |

