
SI8273AB-IS1R | |
|---|---|
DigiKey Part Number | 336-5542-2-ND - Tape & Reel (TR) 336-5542-1-ND - Cut Tape (CT) 336-5542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8273AB-IS1R |
Description | DGTL ISO 2.5KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver RF Coupling 2500Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI8273AB-IS1R Models |
Category | Rise / Fall Time (Typ) 10.5ns, 13.3ns |
Mfr | Current - Output High, Low 1.8A, 4A |
Series | Current - Peak Output 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 4.6V ~ 30V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology RF Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Isolation 2500Vrms | Supplier Device Package 16-SOIC |
Common Mode Transient Immunity (Min) 150kV/µs | Approval Agency CQC, CSA, UR, VDE |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns | Base Product Number |
Pulse Width Distortion (Max) 8ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,21800 € | 32,18 € |
| 25 | 2,96480 € | 74,12 € |
| 100 | 2,68720 € | 268,72 € |
| 250 | 2,56168 € | 640,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,33987 € | 5.849,68 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |



