
SI8273AB-IMR | |
|---|---|
DigiKey Part Number | SI8273AB-IMR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8273AB-IMR |
Description | DGTL ISO 2.5KV 2CH GT DVR 14LGA |
Customer Reference | |
Detailed Description | 4A Gate Driver RF Coupling 2500Vrms 2 Channel 14-LGA (5x5) |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10.5ns, 13.3ns |
Mfr | Current - Output High, Low 1.8A, 4A |
Series | Current - Peak Output 4A |
Packaging Tape & Reel (TR) | Voltage - Output Supply 4.6V ~ 30V |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C |
Technology RF Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 14-VFLGA |
Voltage - Isolation 2500Vrms | Supplier Device Package 14-LGA (5x5) |
Common Mode Transient Immunity (Min) 150kV/µs | Approval Agency CQC, CSA, UR, VDE |
Propagation Delay tpLH / tpHL (Max) 60ns, 60ns | Base Product Number |
Pulse Width Distortion (Max) 8ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,85328 € | 7.133,20 € |
| Unit Price without VAT: | 2,85328 € |
|---|---|
| Unit Price with VAT: | 3,39540 € |



