
SI8271GA-AS | |
|---|---|
DigiKey Part Number | 863-SI8271GA-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI8271GA-AS |
Description | SI8271GA-AS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 1000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Rise / Fall Time (Typ) 10.5ns, 13.3ns |
Mfr | Current - Output High, Low 1.8A, 4A |
Series | Current - Peak Output 4A |
Packaging Tube | Voltage - Output Supply 4.2V ~ 30V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 1000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 200kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns | Supplier Device Package 8-SOIC |
Pulse Width Distortion (Max) 8ns | Approval Agency CQC, CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 2,01615 € | 193,55 € |
| Unit Price without VAT: | 2,01615 € |
|---|---|
| Unit Price with VAT: | 2,39922 € |

