
SI8271AB-AS | |
|---|---|
DigiKey Part Number | 863-SI8271AB-AS-ND |
Manufacturer | |
Manufacturer Product Number | SI8271AB-AS |
Description | DGTL ISO 2.5KV 1CH GT DVR 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver RF Coupling 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output High, Low 1.8A, 4A |
Mfr | Current - Peak Output 4A |
Series | Voltage - Output Supply 4.2V ~ 30V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification |
Technology RF Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 2500Vrms | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Common Mode Transient Immunity (Min) 200kV/µs | Supplier Device Package 8-SOIC |
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns | Approval Agency CQC, CSA, UL, VDE |
Pulse Width Distortion (Max) 8ns | Base Product Number |
Rise / Fall Time (Typ) 10.5ns, 13.3ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,79800 € | 27,98 € |
| 96 | 2,33573 € | 224,23 € |
| 192 | 2,29047 € | 439,77 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

