
SI8261BBD-C-ISR | |
---|---|
DigiKey Part Number | 336-4917-2-ND - Tape & Reel (TR) 336-4917-1-ND - Cut Tape (CT) 336-4917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8261BBD-C-ISR |
Description | DGTL ISO 5KV 1CH GT DVR 6SDIP GW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 35kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 50ns | |
Pulse Width Distortion (Max) | 28ns | |
Rise / Fall Time (Typ) | 5.5ns, 8.5ns | |
Current - Output High, Low | 500mA, 1.2A | |
Current - Peak Output | 4A | |
Voltage - Forward (Vf) (Typ) | 2.8V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Voltage - Output Supply | 9.4V ~ 30V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SDIP Gull Wing | |
Approval Agency | CQC, CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,44000 € | 3,44 € |
10 | 2,59800 € | 25,98 € |
25 | 2,38920 € | 59,73 € |
100 | 2,15850 € | 215,85 € |
250 | 2,04860 € | 512,15 € |
500 | 1,98236 € | 991,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,71560 € | 1.715,60 € |
Unit Price without VAT: | 3,44000 € |
---|---|
Unit Price with VAT: | 4,09360 € |